151730 | AMP

Insulated ring cable lug, 0.3-1.31 mm², AWG 22 to 16, 5 mm, M5, red, 151730

Order No.: 39P3355
EAN: 4099889592573
MPN:
151730
Series: PIDG
151730 AMP Cable Lugs Image 1
151730 AMP Cable Lugs Image 2
151730 AMP Cable Lugs Image 3
151730 AMP Cable Lugs Image 4
151730 AMP Cable Lugs Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.6069 € *
Available: 350 pcs.
Available in 12 Days: 7,755 pcs. - if ordered today
Total Price:
0.61 € *
Price list
Quantity
Price per unit*
1 pcs.
0.6069 €
10 pcs.
0.5593 €
25 pcs.
0.5236 €
50 pcs.
0.4760 €
*incl. VAT plus shipping costs
Subject to prior sale

Ring cable lug, 151730, AMP

Shape Description: RING-042, Ring & Spade Stud Size: M5, Ring & Spade Barrel Type: Closed Barrel, Sealable: No, Insulated: Yes, Number of Holes: 1, Terminal Angle: Straight, Voltage (Max): 300 V, Stripe Color: Red, Ring & Spade Plating Material: Tin, Terminal & Splice Type: Ring Tongue, Ring & Spade Terminal Orientation: Straight, Wire Insulation Support: With, Wire Size: 22 – 16 AWG, Wire Size: 0.3 – 1.31 mm², Wire Size: 509 – 3260 CMA, Stud Diameter: 5.21 mm, Tongue Thickness: 0.79 mm, Operating Temperature Range: 105 °C, Heavy Duty: No, Government Qualified: No, Packaging Quantity: 1000, Ring & Spade Packaging Method: Loose Piece, Comment: Marking: Commercial 22-16- Military 22-18 in accordance with MIL-T-7928.

Technical specifications
Filter Property Value
Version ring cable lug
Cable cross-section 0.3-1.31 mm²
AWG cross-section AWG 22 to 16
Isolated Yes
Colour red
Material tin
Material Insulation PA
Hole diameter 5 mm
Thread size M5
max. operating temperature 105 °C
Logistics
Property Value
Customs tariff number 85369095
Country of origin TW
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes