151441 | AMP

Insulated 27400203, 0.2-0.4 mm², AWG 24 to 22, 5 mm, M5, black, 151441

Order No.: 39P3501
MPN:
151441
TERMINAL PIDG RING TONGUE 22AWG BLK
Series: PIDG
151441 AMP Cable Lugs Image 1
151441 AMP Cable Lugs Image 2
151441 AMP Cable Lugs Image 3
151441 AMP Cable Lugs Image 4
151441 AMP Cable Lugs Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.5589 € *
Available in 12 Days: 3,182 pcs. - if ordered today
Total Price:
1.56 € *
Price list
Quantity
Price per unit*
1 pcs.
1.5589 €
10 pcs.
1.4399 €
25 pcs.
1.3447 €
50 pcs.
1.2257 €
*incl. VAT plus shipping costs
Subject to prior sale

Ring cable lug, 151441, AMP

Closed Ring Tongue Terminal, 24 - 22 AWG, M5 Stud, 5 mm Stud Diameter, Closed Barrel, Straight, Tin Plating, Partially Insulated.

Technical specifications
Filter Property Value
Version ring cable lug
Cable cross-section 0.2-0.4 mm²
AWG cross-section AWG 24 to 22
Isolated Yes
Colour black
Material copper
Material Insulation nylon
Hole diameter 5 mm
Thread size M5
max. operating temperature 105 °C
Logistics
Property Value
Customs tariff number 85369010
Country of origin US
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No