1377172-9 | AMP

Uninsulated ring cable lug, 1.25-2.0 mm², AWG 22 to 16, 6.35 mm, M6, red, 1377172-9

Order No.: 39P8547
EAN: 4099889601886
MPN:
1377172-9
1377172-9 AMP Cable Lugs Image 1
1377172-9 AMP Cable Lugs Image 2
1377172-9 AMP Cable Lugs Image 3
1377172-9 AMP Cable Lugs Image 4
1377172-9 AMP Cable Lugs Image 5
Image may differ
Unit Price (€ / pc.)
0.8330 € *
Available in 5 Days: 575 pcs. - if ordered today
Total Price:
249.90 € *
Price list
Quantity
Price per unit*
300 pcs.
0.8330 €
500 pcs.
0.7735 €
*incl. VAT plus shipping costs
Subject to prior sale

Cable lug, 1377172-9, AMP

Shape Description: RING-048, Ring & Spade Stud Size: M6, Ring & Spade Barrel Type: Closed Barrel, Sealable: No, Insulated: No, Terminal Angle: Straight, Ring & Spade Plating Material: Copper,Tin, Terminal & Splice Type: Ring Tongue, Ring & Spade Terminal Orientation: Straight, Wire Insulation Support: Without, Wire Size: 16 – 14 AWG, Wire Size: 1.25 – 2 mm², Wire Size: 2050 – 5180 CMA, Stud Diameter: 6.35 mm, Tongue Thickness: .79 mm, Insulation Requirement: Uninsulated, Operating Temperature Range: 170 °C, Heavy Duty: No, Government Qualified: No, Packaging Quantity: 100, Ring & Spade Packaging Method: Small Pack

Technical specifications
Filter Property Value
Colour red
Isolated No
AWG cross-section AWG 22 to 16
Hole diameter 6.35 mm
Cable cross-section 1.25-2.0 mm²
Version ring cable lug
Material copper, tin-plated
max. operating temperature 170 °C
Thread size M6
Logistics
Property Value
Country of origin TH
Customs tariff number 85369095
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes