1377172-8 | AMP

Uninsulated ring cable lug, 1.0-2.5 mm², AWG 17 to 13, 5.21 mm, M3, metal, 1377172-8

Order No.: 39P8557
EAN: 4099889601978
MPN:
1377172-8
1377172-8 AMP Cable Lugs Image 1
1377172-8 AMP Cable Lugs Image 2
1377172-8 AMP Cable Lugs Image 3
1377172-8 AMP Cable Lugs Image 4
1377172-8 AMP Cable Lugs Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.8211 € *
Standard delivery time from the manufacturer is: 74 Weeks
Total Price:
0.82 € *
Price list
Quantity
Price per unit*
1 pcs.
0.8211 €
10 pcs.
0.7616 €
25 pcs.
0.7140 €
50 pcs.
0.6545 €
*incl. VAT plus shipping costs
Subject to prior sale

Cable lug, 1377172-8, AMP

Shape Description: RING-048, Ring & Spade Stud Size: #5,M3, Ring & Spade Barrel Type: Closed Barrel, Sealable: No, Insulated: No, Terminal Angle: Straight, Weight per Piece: .941 g, Ring & Spade Plating Material: Copper,Tin, Terminal & Splice Type: Ring Tongue, Ring & Spade Terminal Orientation: Straight, Wire Insulation Support: Without, Wire Size: 17 – 13 AWG, Wire Size: 1 – 2.5 mm², Wire Size: 1974 – 4934 CMA, Stud Diameter: 5.21 mm, Tongue Thickness: .79 mm, Insulation Requirement: Uninsulated, Operating Temperature Range: 105 °C, Heavy Duty: No, Government Qualified: No, Packaging Quantity: 100, Ring & Spade Packaging Method: Small Pack

Technical specifications
Filter Property Value
Version ring cable lug
Cable cross-section 1.0-2.5 mm²
AWG cross-section AWG 17 to 13
Isolated No
Colour metal
Material copper, tin-plated
Hole diameter 5.21 mm
Thread size M3
max. operating temperature 105 °C
Logistics
Property Value
Country of origin TH
Customs tariff number 85369095
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes