132081-1 | AMP
Uninsulated ring cable lug, 21 mm², AWG 4, 5.26 mm, M5, 132081-1
Order No.: 71P1872
EAN: 4099891602833
MPN:
132081-1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
114.4542 € *
Available in 12 Days: 3 pcs. - if ordered today
Ring cable lug, 132081-1, AMP
Ring cable lug, M5 stud size, Insulation support, Ring tongue, 4 AWG, Closed, Straight, Nickel, Uninsulated.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | ring cable lug | |
| Cable cross-section | 21 mm² | |
| AWG cross-section | AWG 4 | |
| Isolated | No | |
| Material | copper, nickel-plated | |
| shrinkable tubing | No | |
| Hole diameter | 5.26 mm | |
| Thread size | M5 | |
| max. operating temperature | 343 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | FR |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |