132076-1 | AMP
Uninsulated ring cable lug, 41-60 mm², 8.3 mm, M8, 132076-1
Order No.: 71P1871
EAN: 4099891602826
MPN:
132076-1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
29.6072 € *
Available in 12 Days: 685 pcs. - if ordered today
Total Price:
29.61 € *
Price list
Quantity
Price per unit*
1 pcs.
29.6072 €
2 pcs.
27.6913 €
5 pcs.
26.0134 €
10 pcs.
24.1808 €
*incl. VAT plus shipping costs
Subject to prior sale
Ring cable lug, 132076-1, AMP
Ring terminal & Spade terminal, Ring tongue, 0 AWG Wire size, 41-60 mm² Wire size, 98676-118412 CMA Wire size, Stud size 5/16/M8.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | ring cable lug | |
| Cable cross-section | 41-60 mm² | |
| Isolated | No | |
| Material | copper, nickel-plated | |
| shrinkable tubing | No | |
| Hole diameter | 8.3 mm | |
| Thread size | M8 | |
| max. operating temperature | 343 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369095 |
| Country of origin | US |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |