131332 | AMP
Insulated 27400203, 2.62-6.64 mm², AWG 12 to 10, yellow, 131332
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.5228 € *
Available in 12 Days: 8,646 pcs. - if ordered today
Total Price:
2.52 € *
Price list
Quantity
Price per unit*
1 pcs.
2.5228 €
10 pcs.
2.3324 €
25 pcs.
2.1777 €
50 pcs.
1.9873 €
*incl. VAT plus shipping costs
Subject to prior sale
Pin cable lug, 131332, AMP
Tab Terminal, Yellow, 4.06 mm Tab Width, 1.02 mm Tab Thickness, 12 - 10 AWG, 2.62 - 6.64 mm² Wire, 5180 - 13100 CMA.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin cable lug | |
| Cable cross-section | 2.62-6.64 mm² | |
| AWG cross-section | AWG 12 to 10 | |
| Isolated | Yes | |
| Colour | yellow | |
| Material | copper | |
| Material Insulation | nylon | |
| max. operating temperature | 105 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | HU |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |