130660 | AMP

Insulated ring cable lug, 0.26-1.65 mm², AWG 22 to 16, 5.2 mm, M5, red, 130660

Order No.: 39P3451
EAN: 4099889593334
MPN:
130660
Series: PIDG
130660 AMP Cable Lugs Image 1
130660 AMP Cable Lugs Image 2
130660 AMP Cable Lugs Image 3
130660 AMP Cable Lugs Image 4
130660 AMP Cable Lugs Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.5355 € *
Available in 12 Days: 6,989 pcs. - if ordered today
Total Price:
157.97 € *
*incl. VAT plus shipping costs
Subject to prior sale
295 pcs.
0.5355 €

Ring cable lug, 130660, AMP

Shape Description: RING-041, Ring & Spade Stud Size: M5, Ring & Spade Barrel Type: Closed Barrel, Sealable: No, Insulated: Yes, Number of Holes: 1, Terminal Angle: Straight, Voltage (Max): 300 V, Stripe Color: Red, Ring & Spade Plating Material: Tin, Terminal & Splice Type: Ring Tongue, Ring & Spade Terminal Orientation: Straight, Wire Insulation Support: With, Wire Size: 22 – 16 AWG, Wire Size: 0.26 – 1.65 mm², Wire Size: 509 – 3260 CMA, Stud Diameter: 5.2 mm, Tongue Thickness: 0.79 mm, Operating Temperature Range: 105 °C, Heavy Duty: No, Government Qualified: No, Packaging Quantity: 1000, Ring & Spade Packaging Method: Loose Piece

Technical specifications
Filter Property Value
Version ring cable lug
Cable cross-section 0.26-1.65 mm²
AWG cross-section AWG 22 to 16
Isolated Yes
Colour red
Material copper, tin-plated
Material Insulation PA
Hole diameter 5.2 mm
Thread size M5
max. operating temperature 105 °C
Logistics
Property Value
Country of origin TW
Customs tariff number 85369095
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes