130639 | AMP
Insulated forked cable lug, 1.04-2.62 mm², AWG 16 to 14, 5.2 mm, M5, blue, 130639
Unit Price (€ / pc.)
0.4641 € *
Available in 5 Days: 4,000 pcs. - if ordered today
Spade cable lug, 130639, AMP
M6, Insulation support, Blue, Closed, Straight, Tin, Loose piece.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Material Insulation | PA | |
| max. operating temperature | 150 °C | |
| AWG cross-section | AWG 16 to 14 | |
| Colour | blue | |
| Material | copper, tin-plated | |
| Isolated | Yes | |
| Thread size | M5 | |
| Hole diameter | 5.2 mm | |
| shrinkable tubing | Yes | |
| Version | forked cable lug | |
| Cable cross-section | 1.04-2.62 mm² |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | US |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |