130568 | AMP
Insulated forked cable lug, 1.04-2.62 mm², AWG 16 to 14, M6, blue, 130568
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.3023 € *
Standard delivery time from the manufacturer is: 43 Weeks
Spade tongue terminal, 130568, AMP
Spade tongue terminal, Wire size: 16 - 14 AWG, Wire size: 1.04 - 2.62 mm², Wire size: 2050 - 5180 CMA, Stud size: M6, Plasti-grip
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | forked cable lug | |
| Cable cross-section | 1.04-2.62 mm² | |
| AWG cross-section | AWG 16 to 14 | |
| Isolated | Yes | |
| Colour | blue | |
| Material | tin | |
| Material Insulation | PVC | |
| Thread size | M6 | |
| max. operating temperature | 105 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369095 |
| Country of origin | TW |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |