130529 | AMP
Uninsulated forked cable lug, 1.0-2.5 mm², AWG 17 to 13, 2.6 mm, 130529
Order No.: 71P1858
EAN: 4099891602796
MPN:
130529
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.1273 € *
Available in 12 Days: 11,473 pcs. - if ordered today
Total Price:
203.73 € *
Price list
Quantity
Price per unit*
1600 pcs.
0.1273 €
3700 pcs.
0.1249 €
*incl. VAT plus shipping costs
Subject to prior sale
Spade cable lug, 130529, AMP
Spade cable lug, Closed, 17-13 AWG, Straight, Tin, Copper, Uninsulated.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | forked cable lug | |
| Cable cross-section | 1.0-2.5 mm² | |
| AWG cross-section | AWG 17 to 13 | |
| Isolated | No | |
| Material | copper, tin-plated | |
| shrinkable tubing | No | |
| Hole diameter | 2.6 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | US |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |