130230 | AMP

Uninsulated ring cable lug, 3.0-6.0 mm², AWG 12 to 10, 6.35 mm, M6, metal, 130230

Order No.: 39P8582
EAN: 4099889602197
MPN:
130230
130230 AMP Cable Lugs Image 1
130230 AMP Cable Lugs Image 2
130230 AMP Cable Lugs Image 3
130230 AMP Cable Lugs Image 4
130230 AMP Cable Lugs Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.4284 € *
Available in 12 Days: 1,502 pcs. - if ordered today
Total Price:
214.20 € *
*incl. VAT plus shipping costs
Subject to prior sale
500 pcs.
0.4284 €

Cable lug, 130230, AMP

Shape Description: RING-048, Ring & Spade Stud Size: M6, Ring & Spade Barrel Type: Closed Barrel, Sealable: No, Insulated: No, Terminal Angle: Straight, Inspection Slot: No, Ring & Spade Plating Material: Tin, Terminal & Splice Type: Ring Tongue, Ring & Spade Terminal Orientation: Offset, Wire Insulation Support: Without, Wire Size: 12 – 10 AWG, Wire Size: 3 – 6 mm², Wire Size: 5180 – 13100 CMA, Stud Diameter: 6.35 mm, Tongue Thickness: .79 mm, Insulation Requirement: Uninsulated, Operating Temperature Range: 170 °C, Heavy Duty: No, Government Qualified: No, Packaging Quantity: 500, Ring & Spade Packaging Method: Box

Technical specifications
Filter Property Value
Version ring cable lug
Cable cross-section 3.0-6.0 mm²
AWG cross-section AWG 12 to 10
Isolated No
Colour metal
Material tin
Hole diameter 6.35 mm
Thread size M6
max. operating temperature 170 °C
Logistics
Property Value
Country of origin TW
Customs tariff number 85365003
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes