130228 | AMP
Uninsulated ring cable lug, 3-6 mm², AWG 12 to 10, 5.1 mm, M3, 130228
Order No.: 71P1857
EAN: 4099891602789
MPN:
130228
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.3332 € *
Available in 12 Days: 4,500 pcs. - if ordered today
Total Price:
0.33 € *
Price list
Quantity
Price per unit*
1 pcs.
0.3332 €
10 pcs.
0.3082 €
25 pcs.
0.2880 €
50 pcs.
0.2618 €
*incl. VAT plus shipping costs
Subject to prior sale
Ring cable lug, 130228, AMP
Ring terminal & Spade terminal, Ring tongue, 12-10 AWG Wire size, 3-6 mm² Wire size, 5180-13100 CMA Wire size, Stud size M3/#5.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | ring cable lug | |
| Cable cross-section | 3-6 mm² | |
| AWG cross-section | AWG 12 to 10 | |
| Isolated | No | |
| Material | copper, tin-plated | |
| shrinkable tubing | No | |
| Hole diameter | 5.1 mm | |
| Thread size | M3 | |
| max. operating temperature | 170 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369095 |
| Country of origin | US |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |