130205 | AMP
Insulated ring cable lug, 2.6-6.6 mm², AWG 12 to 10, 6 mm, M6, yellow, 130205
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.0115 € *
Available: 450 pcs.
Available in 12 Days: 2,171 pcs. - if ordered today
Total Price:
1.01 € *
Price list
Quantity
Price per unit*
1 pcs.
1.0115 €
10 pcs.
0.9401 €
25 pcs.
0.8687 €
50 pcs.
0.7973 €
*incl. VAT plus shipping costs
Subject to prior sale
Cable lug, 130205, AMP
Regular Wire, Closed Barrel, Straight, 300 V, M6, 5180 – 13100 CMA
Technical Data
- Version: Ring cable lug
- AWG cross-section AWG 12 to 10
- Colour: yellow
- Material: Copper, tin-plated
- Cable cross-section 2.6 to 6.6 mm²
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | ring cable lug | |
| Cable cross-section | 2.6-6.6 mm² | |
| AWG cross-section | AWG 12 to 10 | |
| Isolated | Yes | |
| Colour | yellow | |
| Material | copper, tin-plated | |
| Material Insulation | nylon | |
| Hole diameter | 6 mm | |
| Thread size | M6 | |
| max. operating temperature | 105 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369095 |
| Country of origin | TW |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |