130203 | AMP
Insulated 27400203, 2.62-6.64 mm², AWG 12 to 10, 5.2 mm, M5, yellow, 130203
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.9040 € *
Standard delivery time from the manufacturer is: 43 Weeks
Total Price:
1.90 € *
Price list
Quantity
Price per unit*
1 pcs.
1.9040 €
10 pcs.
1.7255 €
50 pcs.
1.6422 €
100 pcs.
1.5232 €
*incl. VAT plus shipping costs
Subject to prior sale
Ring cable lug, 130203, AMP
Closed Ring Tongue Terminal, 12 - 10 AWG, M5 Stud, 5.2 mm Stud Diameter, Closed Barrel, Straight, Tin Plating, Partially Insulated.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | ring cable lug | |
| Cable cross-section | 2.62-6.64 mm² | |
| AWG cross-section | AWG 12 to 10 | |
| Isolated | Yes | |
| Colour | yellow | |
| Material | copper | |
| Material Insulation | nylon | |
| Hole diameter | 5.2 mm | |
| Thread size | M5 | |
| max. operating temperature | 105 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | HU |
| Customs tariff number | 85369010 |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |