1217330-1 | AMP
Uninsulated ring cable lug, 1.0-2.5 mm², AWG 18 to 14, 9.91 mm, 1217330-1
Order No.: 71P1243
EAN: 4099891602765
MPN:
1217330-1
Unit Price (€ / pc.)
0.357 € *
Available in 5 Days: 2,000 pcs. - if ordered today
Ring cable lug, 1217330-1, AMP
Ring terminal & Spade terminal, Ring tongue, 18-14 AWG Wire size, 1-2.5 mm² Wire size, 1624-4106 CMA Wire size, Stud size 3/8.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | ring cable lug | |
| Cable cross-section | 1.0-2.5 mm² | |
| AWG cross-section | AWG 18 to 14 | |
| Isolated | No | |
| Material | brass, tin-plated | |
| shrinkable tubing | No | |
| Hole diameter | 9.91 mm | |
| max. operating temperature | 110 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | US |
| Customs tariff number | 85369095 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |