1-36270-1 | AMP
Uninsulated ring cable lug, 2.62-6.64 mm², AWG 12 to 10, 4.34 mm, M4, 1-36270-1
Order No.: 71P1913
EAN: 4099891602901
MPN:
1-36270-1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.8326 € *
Available in 12 Days: 1,335 pcs. - if ordered today
Total Price:
1.83 € *
Price list
Quantity
Price per unit*
1 pcs.
1.8326 €
10 pcs.
1.7017 €
25 pcs.
1.5827 €
50 pcs.
1.4399 €
*incl. VAT plus shipping costs
Subject to prior sale
Ring cable lug, 1-36270-1, AMP
Ring terminal & Spade terminal, Ring tongue, 12-10 AWG Wire size, 2.62-6.64 mm² Wire size, 5180-13100 CMA Wire size, Stud size M4/#8.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | ring cable lug | |
| Cable cross-section | 2.62-6.64 mm² | |
| AWG cross-section | AWG 12 to 10 | |
| Isolated | No | |
| Material | copper, nickel-plated | |
| shrinkable tubing | No | |
| Hole diameter | 4.34 mm | |
| Thread size | M4 | |
| max. operating temperature | 170 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | US |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |