1-332434-0 | AMP
Insulated ring cable lug, 0.26-0.65 mm², AWG 22 to 20, 5 mm, green, 1-332434-0
Order No.: 71P1887
EAN: 4099891602888
MPN:
1-332434-0
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.8560 € *
Available in 12 Days: 3,375 pcs. - if ordered today
Total Price:
199.92 € *
Price list
Quantity
Price per unit*
70 pcs.
2.8560 €
200 pcs.
2.7965 €
*incl. VAT plus shipping costs
Subject to prior sale
Ring cable lug, 1-332434-0, AMP
Ring terminal and Spade terminal, Ring tongue, 22-20 AWG wire size, 0.26-0.65 mm² wire size, 509-1290 CMA wire size, Stud size #10.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | ring cable lug | |
| Cable cross-section | 0.26-0.65 mm² | |
| AWG cross-section | AWG 22 to 20 | |
| Isolated | Yes | |
| Colour | green | |
| Material | copper, gold-plated | |
| Material Insulation | PTFE | |
| shrinkable tubing | Yes | |
| Hole diameter | 5 mm | |
| max. operating temperature | 280 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | US |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |