1-33220-2 | AMP

Uninsulated ring cable lug, 3.0-6.0 mm², AWG 12 to 10, 9.53 mm, metal, 1-33220-2

Order No.: 39P8445
EAN: 4099889601510
MPN:
1-33220-2
1-33220-2 AMP Cable Lugs Image 1
1-33220-2 AMP Cable Lugs Image 2
1-33220-2 AMP Cable Lugs Image 3
1-33220-2 AMP Cable Lugs Image 4
1-33220-2 AMP Cable Lugs Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.9992 € *
Available in 12 Days: 9,000 pcs. - if ordered today
Total Price:
1,999.20 € *
*incl. VAT plus shipping costs
Subject to prior sale
1000 pcs.
1.9992 €

Cable lug, 1-33220-2, AMP

Shape Description: RING-048, Ring & Spade Stud Size: 3/8, Ring & Spade Barrel Type: Closed Barrel, Sealable: No, Insulated: No, Number of Holes: 1, Terminal Angle: Straight, Weight per Piece: 2.414 g, Ring & Spade Plating Material: Copper,Tin, Terminal & Splice Type: Ring Tongue, Ring & Spade Terminal Orientation: Offset, Wire Insulation Support: Without, Wire Size: 12 – 10 AWG, Wire Size: 3 – 6 mm², Wire Size: 5180 – 13100 CMA, Stud Diameter: 9.53 mm, Tongue Thickness: .79 mm, Insulation Requirement: Uninsulated, Operating Temperature Range: 170 °C, Heavy Duty: No, Government Qualified: No, Packaging Quantity: 1000, Ring & Spade Packaging Method: Tape Mounted, Comment: Requires a 68250-1 Heavy Duty TAPETRONIC and 68242-2 die set for application.

Technical specifications
Filter Property Value
Version ring cable lug
Cable cross-section 3.0-6.0 mm²
AWG cross-section AWG 12 to 10
Isolated No
Colour metal
Material copper, tin-plated
Hole diameter 9.53 mm
max. operating temperature 170 °C
Logistics
Property Value
Country of origin TW
Customs tariff number 85369010
Original Packaging Reel with 1,000 pieces
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes