1-1627169-2 | AMP
Uninsulated ring cable lug, 0.5-1.5 mm², AWG 20 to 15, 3.4 mm, M3, 1-1627169-2
Order No.: 71P0668
EAN: 4099891602758
MPN:
1-1627169-2
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.1559 € *
Available in 12 Days: 52,000 pcs. - if ordered today
Total Price:
623.56 € *
Price list
Quantity
Price per unit*
4000 pcs.
0.1559 €
12000 pcs.
0.1499 €
*incl. VAT plus shipping costs
Subject to prior sale
Ring cable lug, 1-1627169-2, AMP
Ring tongue, 20-15 AWG, Insulation support, Straight, Tin, 0,5-1,5 mm Wire size, Copper, Reel.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | ring cable lug | |
| Cable cross-section | 0.5-1.5 mm² | |
| AWG cross-section | AWG 20 to 15 | |
| Isolated | No | |
| Material | brass, tin-plated | |
| shrinkable tubing | No | |
| Hole diameter | 3.4 mm | |
| Thread size | M3 | |
| max. operating temperature | 110 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | AU |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |