1-1377173-9 | AMP

Insulated forked cable lug, 0.3-1.42 mm², AWG 22 to 16, M4, red, 1-1377173-9

Order No.: 39P4141
EAN: 4099889598643
MPN:
1-1377173-9
1-1377173-9 AMP Cable Lugs Image 1
1-1377173-9 AMP Cable Lugs Image 2
1-1377173-9 AMP Cable Lugs Image 3
1-1377173-9 AMP Cable Lugs Image 4
1-1377173-9 AMP Cable Lugs Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.4046 € *
Standard delivery time from the manufacturer is: 11 Weeks
Total Price:
161.84 € *
*incl. VAT plus shipping costs
Subject to prior sale
400 pcs.
0.4046 €

Fork cable lug, 1-1377173-9, AMP

Shape Description: SPADE-021, Ring & Spade Stud Size: #8,M4, Ring & Spade Barrel Type: Closed Barrel, Sealable: No, Insulated: Yes, Terminal Angle: Straight, Voltage (Max): 600 V, Weight per Piece: 1.656 g, Ring & Spade Plating Material: Copper,Tin, Terminal & Splice Type: Spade Tongue, Ring & Spade Terminal Orientation: Straight, Wire Insulation Support: Without, Wire Size: 22 – 16 AWG, Wire Size: .3 – 1.42 mm², Wire Size: 509 – 3260 CMA, Stud Diameter: 4.17 mm, Tongue Thickness: .79 mm, Insulation Requirement: Partially Insulated, Operating Temperature Range: 90 °C, Heavy Duty: No, Government Qualified: No, Packaging Quantity: 100, Ring & Spade Packaging Method: Bag, Comment: Shipper quantity : 20 X QTY/Plastic box

Technical specifications
Filter Property Value
Version forked cable lug
Cable cross-section 0.3-1.42 mm²
AWG cross-section AWG 22 to 16
Isolated Yes
Colour red
Material copper, tin-plated
Material Insulation vinyl
Thread size M4
max. operating temperature 90 °C
Logistics
Property Value
Country of origin CH
Customs tariff number 85369095
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes