880458-1 | AMP
Branch terminalwith insulation, 4.0-6.0 mm², AWG 11 to 10, transparent, 16.2 mm, 880458-1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.0948 € *
Available in 12 Days: 3,520 pcs. - if ordered today
Total Price:
1.09 € *
Price list
Quantity
Price per unit*
1 pcs.
1.0948 €
10 pcs.
1.0234 €
25 pcs.
0.9520 €
50 pcs.
0.8687 €
*incl. VAT plus shipping costs
Subject to prior sale
Splice, 880458-1, AMP
Splice, Discrete Wire, Crimp, Brass, Tin, 8234-10383 CMA
Technical Data
- Material: Nylon
- Length: 16.2 mm
- Insulated: No
- Plating Material: Tin
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | branch terminal | |
| Cable cross-section | 4.0-6.0 mm² | |
| AWG cross-section | AWG 11 to 10 | |
| Isolated | Yes | |
| Colour | transparent | |
| Material | brass | |
| shrinkable tubing | No | |
| Length | 16.2 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | IN |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |