850555-1 | AMP
Cable connector/splice, 850555-1
Order No.: 72P1938
EAN: 4099891741815
MPN:
850555-1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
362.7001 € *
Available in 12 Days: 46 pcs. - if ordered today
Total Price:
362.70 € *
Price list
Quantity
Price per unit*
1 pcs.
362.7001 €
2 pcs.
341.5419 €
*incl. VAT plus shipping costs
Subject to prior sale
Butt splice, 850555-1, AMP
Splice, Butt splice, Barrel inside diameter, Length 76.2 mm, Package, Closed, Discrete wire, Uninsulated.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | butt connector | |
| Isolated | No | |
| Length | 76.2 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | US |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |