8-36964-1 | AMP
End connectorwith insulation, 0.3-2.0 mm², AWG 22 to 14, purple, 21.21 mm, 8-36964-1
Order No.: 38P3260
EAN: 4099889609837
MPN:
8-36964-1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.5712 € *
Standard delivery time from the manufacturer is: 39 Weeks
Total Price:
0.57 € *
Price list
Quantity
Price per unit*
1 pcs.
0.5712 €
10 pcs.
0.5236 €
25 pcs.
0.4879 €
50 pcs.
0.4403 €
*incl. VAT plus shipping costs
Subject to prior sale
Splice, 8-36964-1, AMP
Splice, 22-14 AWG Wire Size, 0.3-2 mm² Wire Size, 0.509-5.18 kcmil Wire Size, 509-5180 CMA Wire Size, Copper, Purple, Closed End Splice Splice.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | end connector | |
| Cable cross-section | 0.3-2.0 mm² | |
| AWG cross-section | AWG 22 to 14 | |
| Isolated | Yes | |
| Colour | purple | |
| Material | copper | |
| shrinkable tubing | No | |
| Length | 21.21 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | HK |
| Customs tariff number | 85369040 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |