8-34323-3 | AMP
Butt connector, uninsulated, 21 mm², AWG 4, 28.96 mm, 8-34323-3
Order No.: 72P1909
MPN:
8-34323-3
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
5.4740 € *
Available in 12 Days: 675 pcs. - if ordered today
Total Price:
5.47 € *
Price list
Quantity
Price per unit*
1 pcs.
5.4740 €
10 pcs.
5.0813 €
25 pcs.
4.7362 €
50 pcs.
4.3078 €
*incl. VAT plus shipping costs
Subject to prior sale
Butt splice, 8-34323-3, AMP
Splice, Butt splice, 4 AWG Wire size, 21 mm² Wire size, Standard, 7.52 mm Barrel inside diameter, 33100 - 52600 CMA Wire size, Copper.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | butt connector | |
| Cable cross-section | 21 mm² | |
| AWG cross-section | AWG 4 | |
| Isolated | No | |
| Material | copper | |
| Length | 28.96 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369095 |
| Country of origin | US |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |