8-31819-1 | AMP
Butt connector, uninsulated, 1.25-2.0 mm², AWG 16 to 14, 14.4 mm, 8-31819-1
Order No.: 72P1870
MPN:
8-31819-1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.1186 € *
Available in 12 Days: 1,073 pcs. - if ordered today
Total Price:
1.12 € *
Price list
Quantity
Price per unit*
1 pcs.
1.1186 €
10 pcs.
1.0472 €
25 pcs.
0.9758 €
50 pcs.
0.8806 €
*incl. VAT plus shipping costs
Subject to prior sale
Butt splice, 8-31819-1, AMP
Splice, Butt splice, 16 - 14 AWG Wire size, 1.25 - 2 mm² Wire size, Serrated, 2.16 mm Barrel inside diameter, 2050 - 5180 CMA Wire size.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | butt connector | |
| Cable cross-section | 1.25-2.0 mm² | |
| AWG cross-section | AWG 16 to 14 | |
| Isolated | No | |
| Material | copper | |
| Length | 14.4 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369095 |
| Country of origin | US |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |