8-31818-1 | AMP

Butt connector, uninsulated, 0.3-1.42 mm², AWG 22 to 16, silver, 14.68 mm, 8-31818-1

Order No.: 39P8466
EAN: 4099889610703
MPN:
8-31818-1
8-31818-1 AMP Butt splices Image 1
8-31818-1 AMP Butt splices Image 2
8-31818-1 AMP Butt splices Image 3
8-31818-1 AMP Butt splices Image 4
Image may differ
Unit Price (€ / pc.)
0.6545 € *
Available in 5 Days: 1,274 pcs. - if ordered today
Total Price:
159.70 € *
*incl. VAT plus shipping costs
Subject to prior sale
244 pcs.
0.6545 €

Splice, 8-31818-1, AMP

Splice Product Type: Splice, Sealable: No, Splice Type: Butt Splice, Serrated: Yes, Splice Accessory Type: Splice, Number of Serrations: 16, Plating Material: Tin, Splice Features: Standard, Splice Material: Copper, Terminal & Splice Type: Splice, Wire Insulation Support: Without, Outside Diameter: 3.58 mm, Wire Size: 22-16 AWG, Wire Size: 0.3-1.42 mm², Barrel Inside Diameter: 1.55 mm, Wire Size: 509-3.260 CMA, Operating Temperature Range: 170 °C, Heavy Duty: No, Government Qualified Splice: No, Packaging Quantity: 100, Splice Packaging Method: Loose Piece, Military Category: No

Technical specifications
Filter Property Value
Version butt connector
Cable cross-section 0.3-1.42 mm²
AWG cross-section AWG 22 to 16
Isolated No
Colour silver
Material copper
shrinkable tubing No
Length 14.68 mm
Logistics
Property Value
Country of origin DE
Customs tariff number 85369095
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes