735410 | AMP
Branch terminalwith insulation, 0.5-0.75 mm², AWG 20 to 18, red, 34.9 mm, 735410
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.9877 € *
Available in 12 Days: 2,428 pcs. - if ordered today
Total Price:
0.99 € *
Price list
Quantity
Price per unit*
1 pcs.
0.9877 €
10 pcs.
0.9163 €
25 pcs.
0.8568 €
50 pcs.
0.7735 €
*incl. VAT plus shipping costs
Subject to prior sale
Splice, 735410, AMP
Splice, Discrete Wire, Crimp, Brass, Tin, 642-1624 CMA
Technical Data
- Material: Brass
- Length: 34.9 mm
- Plating Material: Tin
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | branch terminal | |
| Cable cross-section | 0.5-0.75 mm² | |
| AWG cross-section | AWG 20 to 18 | |
| Isolated | Yes | |
| Colour | red | |
| Material | brass | |
| shrinkable tubing | No | |
| Length | 34.9 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | PL |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |