7-1377172-6 | AMP
Foil connector, uninsulated, 3.0-6.0 mm², AWG 12 to 10, 8.71 mm, 7-1377172-6
Order No.: 72P0945
EAN: 4099891741716
MPN:
7-1377172-6
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.4403 € *
Available in 12 Days: 1,800 pcs. - if ordered today
Total Price:
220.15 € *
Price list
Quantity
Price per unit*
500 pcs.
0.4403 €
1400 pcs.
0.3689 €
*incl. VAT plus shipping costs
Subject to prior sale
Butt splice, 7-1377172-6, AMP
Splice, Parallel splice, 12 - 10 AWG Wire size, 3 - 6 mm² Wire size, Standard, 3.28 mm Barrel inside diameter, 5180 - 13100 CMA Wire size.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | foil connector | |
| Cable cross-section | 3.0-6.0 mm² | |
| AWG cross-section | AWG 12 to 10 | |
| Isolated | No | |
| Material | copper | |
| Length | 8.71 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | NL |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |