7-1377172-1 | AMP
Butt connector, uninsulated, 0.326-1.31 mm², AWG 22 to 16, 14.68 mm, 7-1377172-1
Order No.: 72P0944
EAN: 4099891741709
MPN:
7-1377172-1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.3689 € *
Available in 12 Days: 2,000 pcs. - if ordered today
Total Price:
221.34 € *
Price list
Quantity
Price per unit*
600 pcs.
0.3689 €
1600 pcs.
0.3213 €
*incl. VAT plus shipping costs
Subject to prior sale
Butt splice, 7-1377172-1, AMP
Splice, Butt splice, 22 - 16 AWG Wire size, 0.326 - 1.31 mm² Wire size, Serrated, 1.55 mm Barrel inside diameter, 509 - 3260 CMA Wire size.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | butt connector | |
| Cable cross-section | 0.326-1.31 mm² | |
| AWG cross-section | AWG 22 to 16 | |
| Isolated | No | |
| Material | copper | |
| Length | 14.68 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | FR |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |