62754-1 | AMP
Crimp splice, uninsulated, AWG 5, yellow, 7.92 mm, 62754-1
Order No.: 34P9794
EAN: 4099889609318
MPN:
62754-1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.1238 € *
Available in 12 Days: 40,000 pcs. - if ordered today
Splice, 62754-1, AMP
Splice, 14000-30000 CMA Wire Size, Brass, Thru Splice / Pigtail Splice Splice, Serrated, 7 Serration, Length 7.92 mm, Reel, Open, SPLICE.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | crimp splice | |
| AWG cross-section | AWG 5 | |
| Isolated | No | |
| Colour | yellow | |
| Material | brass | |
| shrinkable tubing | No | |
| Length | 7.92 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369095 |
| Country of origin | CZ |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |