62309-2 | AMP
Crimp splice, uninsulated, 2.6-4.9 mm², AWG 13.5 to 10, black, 6.73 mm, 62309-2
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.0488 € *
Available in 12 Days: 30,000 pcs. - if ordered today
Splice, 62309-2, AMP
Splice, 13.5-10 AWG Wire Size, 2.6-4.9 mm² Wire Size, Splice Capacity 3, 5000-10000 CMA Wire Size, Brass, Pigtail Splice Splice, AMPLIVAR.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | crimp splice | |
| Cable cross-section | 2.6-4.9 mm² | |
| AWG cross-section | AWG 13.5 to 10 | |
| Isolated | No | |
| Colour | black | |
| Material | brass | |
| shrinkable tubing | No | |
| Length | 6.73 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369095 |
| Country of origin | US |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |