62000-2 | AMP

Crimp splice, uninsulated, 0.3-1.5 mm², AWG 22 to 15, black, 5.72 mm, 62000-2

Order No.: 34P6452
EAN: 4099889609264
MPN:
62000-2
Series: AMPLIVAR
62000-2 AMP Butt splices Image 1
62000-2 AMP Butt splices Image 2
62000-2 AMP Butt splices Image 3
62000-2 AMP Butt splices Image 4
62000-2 AMP Butt splices Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.0309 € *
Available in 12 Days: 30,000 pcs. - if ordered today
Total Price:
928.20 € *
*incl. VAT plus shipping costs
Subject to prior sale
30000 pcs.
0.0309 €

Splice, 62000-2, AMP

Splice Product Type: Splice, Sealable: No, Splice Type: Pigtail Splice, Serrated: Yes, Splice Barrel Type: Open Barrel, Strip Orientation: End Feed, Splice Capacity: 3, Number of Serrations: 7, Operating Voltage: 250 V, Plating Material: Tin, Splice Material: Brass, Contact Plating Material: Tin, Terminal & Splice Type: Splice, Crimp Width: 2.79 mm, Wire Insulation Support: Without, Wire Size: 22-15 AWG, Wire Size: 0.3-1.5 mm², Wire Size: 600-3000 CMA, Splice Material Thickness: 0.51 mm, Splice Overall Length: 5.72 mm, Insulation Requirement: Uninsulated, Operating Temperature Range: -65-150 °C, Heavy Duty: No, Government Qualified Splice: No, Packaging Quantity: 30000, Splice Packaging Method: Strip

Technical specifications
Filter Property Value
Version crimp splice
Cable cross-section 0.3-1.5 mm²
AWG cross-section AWG 22 to 15
Isolated No
Colour black
Material brass
shrinkable tubing No
Length 5.72 mm
Logistics
Property Value
Customs tariff number 85366990
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes