61492-1 | AMP
Foil connector, uninsulated, 1.27-2.38 mm², AWG 13, 6.73 mm, 61492-1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.0345 € *
Available in 12 Days: 30,000 pcs. - if ordered today
Pigtail splice, 61492-1, AMP
Splices, Thru splice/Pigtail splice, 1.27-2.38 mm² Wire size, 2500-4700 CMA Wire size, Brass, Serrated, 3 Serration, SPLICE
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | foil connector | |
| Cable cross-section | 1.27-2.38 mm² | |
| AWG cross-section | AWG 13 | |
| Isolated | No | |
| Material | brass | |
| Length | 6.73 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | US |
| Customs tariff number | 85369010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |