55824-1 | AMP
Sealed butt splice
Order No.: 39P3000
MPN:
55824-1
22-18 PRE-INSUL SEALED SPLICE
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.2372 € *
Available in 12 Days: 3,755 pcs. - if ordered today
Total Price:
2.24 € *
Price list
Quantity
Price per unit*
1 pcs.
2.2372 €
10 pcs.
2.0825 €
25 pcs.
1.9397 €
50 pcs.
1.7612 €
*incl. VAT plus shipping costs
Subject to prior sale
Butt connector, 55824-1, AMP
Red, Butt Splice, 22-18 AWG, .3-.9 mm² Wire, 509-1900 CMA, Fully Insulated, Sealable, Copper, 40.79 mm Length, Loose Piece.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | butt connector | |
| Cable cross-section | 0.3-0.9 mm² | |
| AWG cross-section | AWG 22 to 18 | |
| Isolated | Yes | |
| Colour | red | |
| Material | PO | |
| shrinkable tubing | Yes | |
| Length | 40.79 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | US |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |