52792 | AMP
Cable connector/splice, 52792
Order No.: 71P9787
EAN: 4099891741518
MPN:
52792
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.3205 € *
Available in 12 Days: 4,910 pcs. - if ordered today
Parallel splice, 52792, AMP
Splice, Parallel splice, Copper, Length 9.53 mm, Box, Open, Discrete wire, Aluminum wire, Solid/Stranded Wire, Uninsulated.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | foil connector | |
| Isolated | No | |
| Material | copper | |
| Length | 9.53 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | US |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |