485016-1 | AMP
Crimp splice, uninsulated, AWG 23 to 17, yellow, 2.54 mm, 485016-1
Order No.: 34P9814
EAN: 4099889609431
MPN:
485016-1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.0417 € *
Available in 12 Days: 365,614 pcs. - if ordered today
Splice, 485016-1, AMP
Splice, 500-2200 CMA Wire Size, Brass, Thru Splice / Pigtail Splice Splice, Serrated, 2 Serration, Length 2.54 mm, Reel, Open, SPLICE.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | crimp splice | |
| AWG cross-section | AWG 23 to 17 | |
| Isolated | No | |
| Colour | yellow | |
| Material | brass | |
| shrinkable tubing | No | |
| Length | 2.54 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369095 |
| Country of origin | MX |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |