42778-1 | AMP
Crimp splice, uninsulated, 0.3-1.5 mm², AWG 22 to 15, yellow, 5.72 mm, 42778-1
Order No.: 34P6445
EAN: 4099889609226
MPN:
42778-1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.0238 € *
Available in 12 Days: 80,000 pcs. - if ordered today
Splice, 42778-1, AMP
Splice, 22-15 AWG Wire Size, 0.3-1.5 mm² Wire Size, Splice Capacity 3, 600-3000 CMA Wire Size, Brass, Pigtail Splice Splice, Serrated, AMPLIVAR.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | crimp splice | |
| Cable cross-section | 0.3-1.5 mm² | |
| AWG cross-section | AWG 22 to 15 | |
| Isolated | No | |
| Colour | yellow | |
| Material | brass | |
| shrinkable tubing | No | |
| Length | 5.72 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | CZ |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |