42192-1 | AMP

Crimp splice, uninsulated, 0.3-1.5 mm², AWG 22 to 15, yellow, 5.72 mm, 42192-1

Order No.: 34P6439
EAN: 4099889609172
MPN:
42192-1
Series: AMPLIVAR
42192-1 AMP Butt splices Image 1
42192-1 AMP Butt splices Image 2
42192-1 AMP Butt splices Image 3
42192-1 AMP Butt splices Image 4
42192-1 AMP Butt splices Image 5
Image may differ
Unit Price (€ / pc.)
0.0321 € *
Available in 5 Days: 90,000 pcs. - if ordered today
Total Price:
963.90 € *
*incl. VAT plus shipping costs
Subject to prior sale
30000 pcs.
0.0321 €

Splice, 42192-1, AMP

Splice Product Type: Splice, Sealable: No, Splice Type: Thru Splice, Serrated: Yes, Splice Barrel Type: Open Barrel, Strip Orientation: End Feed, Splice Capacity: 3, Number of Serrations: 5, Operating Voltage: 250 V, Plating Material: Unplated, Splice Material: Brass, Contact Plating Material: Unplated, Terminal & Splice Type: Splice, Crimp Width: 2.79 mm, Wire Insulation Support: Without, Wire Size: 22-15 AWG, Wire Size: 0.3-1.5 mm², Wire Size: 600-3000 CMA, Splice Material Thickness: 0.51 mm, Splice Overall Length: 5.72 mm, Operating Temperature Range: -65-150 °C, Heavy Duty: No, Government Qualified Splice: No, Packaging Quantity: 30000, Splice Packaging Method: Strip, Comment: Splice recommended for applications using wire size 26 AWG or smaller.

Technical specifications
Filter Property Value
Version crimp splice
Cable cross-section 0.3-1.5 mm²
AWG cross-section AWG 22 to 15
Isolated No
Colour yellow
Material brass
shrinkable tubing No
Length 5.72 mm
Logistics
Property Value
Country of origin US
Customs tariff number 85369095
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes