36948 | AMP
Butt connector, uninsulated, 67-70 mm², gray, 18.64 mm, 36948
Order No.: 39P8192
EAN: 4099889610529
MPN:
36948
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
5.5811 € *
Available in 12 Days: 1,800 pcs. - if ordered today
Total Price:
5.58 € *
Price list
Quantity
Price per unit*
1 pcs.
5.5811 €
10 pcs.
5.1884 €
25 pcs.
4.8433 €
50 pcs.
4.4030 €
*incl. VAT plus shipping costs
Subject to prior sale
Splice, 36948, AMP
Splice, 00 AWG Wire Size, 67-70 mm² Wire Size, Standard, 12.8 mm, Barrel Inside Diameter, 119500-150500 CMA Wire Size, Copper.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | butt connector | |
| Cable cross-section | 67-70 mm² | |
| Isolated | No | |
| Colour | gray | |
| Material | copper | |
| shrinkable tubing | No | |
| Length | 18.64 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | TW |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |