35187 | AMP

Butt connector, uninsulated, 34-35 mm², AWG 2, silver, 16.26 mm, 35187

Order No.: 39P8191
EAN: 4099889610512
MPN:
35187
35187 AMP Butt splices Image 1
35187 AMP Butt splices Image 2
35187 AMP Butt splices Image 3
35187 AMP Butt splices Image 4
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2.2848 € *
Available in 12 Days: 570 pcs. - if ordered today
Total Price:
2.28 € *
Price list
Quantity
Price per unit*
1 pcs.
2.2848 €
10 pcs.
2.1301 €
25 pcs.
1.9873 €
50 pcs.
1.8088 €
*incl. VAT plus shipping costs
Subject to prior sale

Splice, 35187, AMP

Splice Product Type: Splice, Sealable: No, Splice Type: Parallel Splice, Serrated: Yes, Splice Accessory Type: Splice, Plating Material: Tin, Splice Features: Standard, Splice Material: Copper, Contact Plating Material: Tin, Terminal & Splice Type: Splice, Wire Insulation Support: Without, Outside Diameter: 13.7 mm, Wire Size: 2 AWG, Wire Size: 34-35 mm², Barrel Inside Diameter: 9.39 mm, Wire Size: 52600-83700 CMA, Insulation Requirement: Uninsulated, Operating Temperature Range: 170 °C, Heavy Duty: No, Government Qualified Splice: No, Packaging Quantity: 50, Splice Packaging Method: Loose Piece, Military Category: No

Technical specifications
Filter Property Value
Version butt connector
Cable cross-section 34-35 mm²
AWG cross-section AWG 2
Isolated No
Colour silver
Material copper
shrinkable tubing No
Length 16.26 mm
Logistics
Property Value
Customs tariff number 85369010
Country of origin TW
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes