34205 | AMP
Butt connectorwith insulation, 3.0-6.0 mm², AWG 12 to 10, yellow, 28.58 mm, 34205
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.8683 € *
Available in 12 Days: 325 pcs. - if ordered today
Butt splice, 34205, AMP
Splices, Butt splice, 12-10 AWG Wire size, 3-6 mm² Wire size, Standard, 5180-13100 CMA Wire size, Copper, Yellow, Serrated.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | butt connector | |
| Cable cross-section | 3.0-6.0 mm² | |
| AWG cross-section | AWG 12 to 10 | |
| Isolated | Yes | |
| Colour | yellow | |
| Material | copper | |
| Length | 28.58 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | US |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |