34138 | AMP
Butt connector, uninsulated, 3.0-6.0 mm², AWG 12 to 10, silver, 8.71 mm, 34138
Order No.: 39P8511
EAN: 4099889610857
MPN:
34138
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.1833 € *
Available: 340 pcs.
Available in 12 Days: 63,500 pcs. - if ordered today
Total Price:
1.83 € *
Price list
Quantity
Price per unit*
10 pcs.
0.1833 €
50 pcs.
0.1702 €
100 pcs.
0.1583 €
250 pcs.
0.1428 €
*incl. VAT plus shipping costs
Subject to prior sale
Connector, Splice, 34138, AMP
Splice, Parallel Splice, Copper, Tin, 5180-13100 CMA
Technical Data
- Version: Parallel connector
- Material: Copper
- Length: 8.71 mm
- Insulated: No
- Plating Material: Tin
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | butt connector | |
| Cable cross-section | 3.0-6.0 mm² | |
| AWG cross-section | AWG 12 to 10 | |
| Isolated | No | |
| Colour | silver | |
| Material | copper | |
| shrinkable tubing | No | |
| Length | 8.71 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | IN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |