34136 | AMP
Foil connectorwith insulation, 3.0-6.0 mm², AWG 12 to 10, yellow, 22.1 mm, 34136
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.3685 € *
Available in 12 Days: 8,306 pcs. - if ordered today
Total Price:
1.37 € *
Price list
Quantity
Price per unit*
1 pcs.
1.3685 €
10 pcs.
1.2733 €
25 pcs.
1.1900 €
50 pcs.
1.0829 €
*incl. VAT plus shipping costs
Subject to prior sale
Parallel splice, 34136, AMP
Splices, Parallel Splice, 12-10 AWG Wire size, 3-6 mm² Wire size, Standard, 5180-13100 CMA Wire size, Copper, Yellow, Serrated.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | foil connector | |
| Cable cross-section | 3.0-6.0 mm² | |
| AWG cross-section | AWG 12 to 10 | |
| Isolated | Yes | |
| Colour | yellow | |
| Material | copper | |
| Length | 22.1 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | US |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |