34135 | AMP
Foil connectorwith insulation, 3.0-6.0 mm², AWG 12 to 10, yellow, 21.41 mm, 34135
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.9397 € *
Available in 12 Days: 2,075 pcs. - if ordered today
Total Price:
1.94 € *
Price list
Quantity
Price per unit*
1 pcs.
1.9397 €
10 pcs.
1.8088 €
25 pcs.
1.6898 €
50 pcs.
1.5351 €
*incl. VAT plus shipping costs
Subject to prior sale
Parallel splice, 34135, AMP
Splices, Parallel Splice, 12-10 AWG Wire size, 3-6 mm² Wire size, Standard, 5180-13100 CMA Wire size, Copper, Yellow, Serrated.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | foil connector | |
| Cable cross-section | 3.0-6.0 mm² | |
| AWG cross-section | AWG 12 to 10 | |
| Isolated | Yes | |
| Colour | yellow | |
| Material | copper | |
| Length | 21.41 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369095 |
| Country of origin | US |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |