34131 | AMP

Butt connectorwith insulation, 0.3-1.42 mm², AWG 22 to 16, red, 19.3 mm, 34131

Order No.: 39P3925
EAN: 4099889610390
MPN:
34131
Series: PLASTI-GRIP
34131 AMP Butt splices Image 1
34131 AMP Butt splices Image 2
34131 AMP Butt splices Image 3
34131 AMP Butt splices Image 4
Image may differ
Unit Price (€ / pc.)
0.4879 € *
Available in 5 Days: 7,672 pcs. - if ordered today
Total Price:
157.59 € *
*incl. VAT plus shipping costs
Subject to prior sale
323 pcs.
0.4879 €

Splice, 34131, AMP

Splice Product Type: Splice, Sealable: No, Splice Type: Parallel Splice, Serrated: Yes, Splice Accessory Type: Splice, Plating Material: Tin, Splice Features: Standard, Splice Material: Copper, Splice Color: Red, Contact Plating Material: Tin, Terminal & Splice Type: Splice, Wire Insulation Support: With, Wire Size: 22-16 AWG, Wire Size: 0.3-1.42 mm², Splice Wire Insulation Diameter (Max): 3.05 mm, Wire Size: 509-3.260 CMA, Splice Overall Length: 19.3 mm, Insulation Requirement: Fully Insulated, Operating Temperature Range: 90 °C, Heavy Duty: No, Government Qualified Splice: No, Packaging Quantity: 1000, Splice Packaging Method: Loose Piece, Military Category: No

Technical specifications
Filter Property Value
Version butt connector
Cable cross-section 0.3-1.42 mm²
AWG cross-section AWG 22 to 16
Isolated Yes
Colour red
Material copper
shrinkable tubing No
Length 19.3 mm
Logistics
Property Value
Country of origin IN
Customs tariff number 85369010
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes