34073 | AMP
Foil connectorwith insulation, 1.25-2.0 mm², AWG 16 to 14, blue, 35.56 mm, 34073
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
3.3796 € *
Available in 12 Days: 267 pcs. - if ordered today
Splice, 34073, AMP
Splices, 3-Way Splice, 16-14 AWG Wire size, 1.25-2 mm² Wire size, Standard, 2050-5180 CMA Wire size, Copper, Blue, Serrated.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | foil connector | |
| Cable cross-section | 1.25-2.0 mm² | |
| AWG cross-section | AWG 16 to 14 | |
| Isolated | Yes | |
| Colour | blue | |
| Material | copper | |
| Length | 35.56 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | US |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |