34068 | AMP

Butt connectorwith insulation, 1.25-2.0 mm², AWG 16 to 14, blue, 27.05 mm, 34068

Order No.: 39P3917
EAN: 4099889610314
MPN:
34068
Series: PLASTI-GRIP
34068 AMP Butt splices Image 1
34068 AMP Butt splices Image 2
34068 AMP Butt splices Image 3
34068 AMP Butt splices Image 4
Image may differ
Unit Price (€ / pc.)
0.4641 € *
Available in 5 Days: 8,093 pcs. - if ordered today
Total Price:
159.19 € *
*incl. VAT plus shipping costs
Subject to prior sale
343 pcs.
0.4641 €

Splice, 34068, AMP

Discrete Wire Type: Solid or Stranded, Splice Product Type: Splice, Sealable: No, Splice Type: Butt Splice, Serrated: Yes, Number of Serrations: 16, Plating Material: Tin, Splice Features: Sight Hole, Splice Material: Copper, Contact Plating Material: Tin, Terminal & Splice Type: Splice, Wire Insulation Support: Without, Outside Diameter: 5.74 mm, Wire Size: 12-10 AWG, Wire Size: 1.25 - 2 mm², Barrel Inside Diameter: 3.28 mm, Wire Size: 5180-13100 CMA, High Temperature Rating: 170 °C, Operating Temperature Range: 170 °C, Heavy Duty: No, Government Qualified Splice: No, Packaging Qu+[@[Artikelbeschreibung (DE)]]antity: 500, Splice Packaging Method: Loose Piece, Military Category: No

Technical specifications
Filter Property Value
Version butt connector
Cable cross-section 1.25-2.0 mm²
AWG cross-section AWG 16 to 14
Isolated Yes
Colour blue
Material copper
shrinkable tubing No
Length 27.05 mm
Logistics
Property Value
Country of origin IN
Customs tariff number 85369010
Compliance
Property Value
SVHC free Yes
RoHS conform Yes
Date of RoHS guidelines 3/31/15