330379 | AMP
Butt connectorwith insulation, 2.0-3.0 mm², AWG 14 to 12, blue, 44.45 mm, 330379
Order No.: 71P8068
EAN: 4099891741402
MPN:
330379
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
7.1519 € *
Available in 12 Days: 100 pcs. - if ordered today
Butt splice, 330379, AMP
Splice, Butt splice, 14-12 AWG wire size, 2-3 mm² wire size, 6.65 mm barrel inside diameter, 3831-6654 CMA wire size.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | butt connector | |
| Cable cross-section | 2.0-3.0 mm² | |
| AWG cross-section | AWG 14 to 12 | |
| Isolated | Yes | |
| Colour | blue | |
| Material | copper | |
| Length | 44.45 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | US |
| Customs tariff number | 85361010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |