330367 | AMP

Butt connector, uninsulated, 0.3-1.42 mm², AWG 22 to 16, silver, 14.68 mm, 330367

Order No.: 39P8474
EAN: 4099889610765
MPN:
330367
330367 AMP Butt splices Image 1
330367 AMP Butt splices Image 2
330367 AMP Butt splices Image 3
330367 AMP Butt splices Image 4
330367 AMP Butt splices Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.7497 € *
Standard delivery time from the manufacturer is: 40 Weeks
Total Price:
0.75 € *
Price list
Quantity
Price per unit*
1 pcs.
0.7497 €
10 pcs.
0.7021 €
25 pcs.
0.6545 €
50 pcs.
0.5950 €
*incl. VAT plus shipping costs
Subject to prior sale

Splice, 330367, AMP

Discrete Wire Type: Solid or Stranded, Splice Product Type: Splice, Sealable: No, Splice Type: Butt Splice, Serrated: Yes, Number of Serrations: 16, Plating Material: Tin, Splice Features: Sight Hole, Splice Material: Copper, Contact Plating Thickness: 2.54 µm, Terminal & Splice Type: Splice, Wire Insulation Support: Without, Outside Diameter: 3.58 mm, Wire Size: 22-16 AWG, Wire Size: 0.3-1.42 mm², Barrel Inside Diameter: 1.55 mm, Wire Size: 509-3.260 CMA, High Temperature Rating: 170 °C, Operating Temperature Range: 170 °C, Heavy Duty: No, Government Qualified Splice: No, Packaging Quantity: 1000, Splice Packaging Method: Loose Piece, Comment: Marking: Commercial 22-16- Military 22-18 in accordance with MIL-T-7928.

Technical specifications
Filter Property Value
Version butt connector
Cable cross-section 0.3-1.42 mm²
AWG cross-section AWG 22 to 16
Isolated No
Colour silver
Material copper
shrinkable tubing No
Length 14.68 mm
Logistics
Property Value
Customs tariff number 85369010
Country of origin TW
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes